6406769 | OBO Bettermann
Flat head screw, square, M12, Ø 30 mm, 30 mm, stainless steel, 6406769
Order No.: 46P2347
EAN: 4012196200658
MPN:
6406769
FRS 12x30 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4466 € *
Standard delivery time from the manufacturer is: 8 Weeks
Truss-head bolt, 6406769, OBO Bettermann
Truss-head bolt with square neck including washer and hexagonal nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | square | |
| Thread size | M12 | |
| Length | 30 mm | |
| diameter | 30 mm | |
| Head shape | flat round head | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |