6406203 | OBO Bettermann
Flat head screw, square, M6, Ø 13.5 mm, 20 mm, steel, DIN 267, 6406203
Order No.: 46P2397
MPN:
6406203
FRSB 6x20 F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 1 Week
Truss-head bolt, 6406203, OBO Bettermann
Truss-head bolt with square neck including flange nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | square | |
| Thread size | M6 | |
| Length | 20 mm | |
| diameter | 13.5 mm | |
| Head shape | flat round head | |
| Material | steel | |
| Standard number | DIN 267 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |