6406181 | OBO Bettermann
Flat head screw, square, M6, Ø 13.5 mm, 20 mm, steel, ISO 19598/ISO 4042, 6406181
Order No.: 46P2394
MPN:
6406181
FRSB 6x20 G
No longer in assortment
Unit Price (€ / pc.)
0.4165 € *
Available: 100 pcs.
Truss-head bolt, 6406181, OBO Bettermann
Hot galvanised truss-head bolt with square neck including electrogalvanised combination nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | square | |
| Thread size | M6 | |
| Length | 20 mm | |
| diameter | 13.5 mm | |
| Head shape | flat round head | |
| Material | steel | |
| Standard number | ISO 19598/ISO 4042 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |