6406138 | OBO Bettermann
Flat head screw, square, M6, Ø 13.5 mm, 12 mm, stainless steel, 6406138
Order No.: 46P2391
MPN:
6406138
FRSB 6x12 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Truss-head bolt, 6406138, OBO Bettermann
Truss-head bolt with square neck including flange nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | square | |
| Thread size | M6 | |
| Length | 12 mm | |
| diameter | 13.5 mm | |
| Head shape | flat round head | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |