3156766 | OBO Bettermann
Hexagon head screw, external hexagon, M10, Ø 10 mm, 60 mm, steel, DIN 933, 3156766
Order No.: 46P1773
EAN: 4012196687510
MPN:
3156766
SKS M10x60 ZL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hexagonal bolt, 3156766, OBO Bettermann
Hexagonal bolt according to DIN 933 with metric thread. Resistance grade at least 8.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Length | 60 mm | |
| diameter | 10 mm | |
| Head shape | hexagon head | |
| Material | steel | |
| Standard number | DIN 933 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181588 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |