3156042 | OBO Bettermann
Hexagon head screw, external hexagon, M12, Ø 12 mm, 45 mm, stainless steel, DIN 933, 3156042
Order No.: 46P2300
EAN: 4012195849513
MPN:
3156042
HHS M12x45 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hexagonal bolt, 3156042, OBO Bettermann
Hexagonal bolt according to DIN 933 with metric thread stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Length | 45 mm | |
| diameter | 12 mm | |
| Head shape | hexagon head | |
| Material | stainless steel | |
| Standard number | DIN 933 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |