3156029 | OBO Bettermann
Hexagon head screw, external hexagon, M12, Ø 12 mm, 40 mm, stainless steel, DIN 933, 3156029
Order No.: 46P2244
EAN: 4012195891994
MPN:
3156029
HHS M12x40 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0297 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hexagonal bolt, 3156029, OBO Bettermann
Hexagonal bolt according to DIN 933 with metric thread stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Length | 40 mm | |
| diameter | 12 mm | |
| Head shape | hexagon head | |
| Material | stainless steel | |
| Standard number | DIN 933 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |