3156024 | OBO Bettermann
Hexagon head screw, external hexagon, M8, Ø 8 mm, 20 mm, stainless steel, DIN 933, 3156024
Order No.: 46P2239
EAN: 4012195940432
MPN:
3156024
HHS M8x20 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hexagonal bolt, 3156024, OBO Bettermann
Hexagonal bolt according to DIN 933 with metric thread stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Length | 20 mm | |
| diameter | 8 mm | |
| Head shape | hexagon head | |
| Material | stainless steel | |
| Standard number | DIN 933 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |