3141504 | OBO Bettermann
Threaded rod, M10, Ø 10 mm, 2000 mm, stainless steel, DIN 976, 3141504
Order No.: 46P2422
MPN:
3141504
TR M10 2M A4
As a private customer, you can buy this item as soon as we have it back in stock.
Threaded rod , 3141504, OBO Bettermann
Threaded rod to DIN 976, Stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M10 | |
| Length | 2000 mm | |
| diameter | 10 mm | |
| Material | stainless steel | |
| Standard number | DIN 976 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |