3141502 | OBO Bettermann
Threaded rod, M10, Ø 10 mm, 1000 mm, stainless steel, DIN 976, 3141502
Order No.: 46P2421
MPN:
3141502
TR M10 1M A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5199 € *
Standard delivery time from the manufacturer is: 6 Weeks
Threaded rod , 3141502, OBO Bettermann
Threaded rod to DIN 976, Stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M10 | |
| Length | 1000 mm | |
| diameter | 10 mm | |
| Material | stainless steel | |
| Standard number | DIN 976 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |