3141330 | OBO Bettermann
Threaded rod, M8, Ø 8 mm, 2000 mm, stainless steel, DIN 976, 3141330
Order No.: 46P2415
MPN:
3141330
TR M8 2M A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8452 € *
Standard delivery time from the manufacturer is: 6 Weeks
Threaded rod , 3141330, OBO Bettermann
Threaded rod to DIN 976, Stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M8 | |
| Length | 2000 mm | |
| diameter | 8 mm | |
| Material | stainless steel | |
| Standard number | DIN 976 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |