3141209 | OBO Bettermann
Threaded rod, M10, Ø 10 mm, 1000 mm, steel, DIN 976, 3141209
Order No.: 46P2407
MPN:
3141209
TR M10 1M G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2110 € *
Available: 9 pcs.
Available in 5 Days: 159 pcs. - if ordered today
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.6993 €
50 pcs.
7.1757 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded rod , 3141209, OBO Bettermann
Threaded rod to DIN 976, Steel, Electrogalvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M10 | |
| Length | 1000 mm | |
| diameter | 10 mm | |
| Material | steel | |
| Standard number | DIN 976 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |