3141140 | OBO Bettermann
Threaded rod, M10, Ø 10 mm, 2000 mm, steel, DIN 976, 3141140
Order No.: 46P2405
EAN: 4012175675675
MPN:
3141140
TR M10 2M G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4101 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
15.3867 €
50 pcs.
14.3633 €
100 pcs.
13.3399 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded rod , 3141140, OBO Bettermann
Threaded rod to DIN 976, Steel, Electrogalvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M10 | |
| Length | 2000 mm | |
| diameter | 10 mm | |
| Material | steel | |
| Standard number | DIN 976 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |