3141136 | OBO Bettermann
Threaded rod, M8, Ø 8 mm, 2000 mm, steel, DIN 976, 3141136
Order No.: 46P2404
MPN:
3141136
TR M8 2M G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9603 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
10 pcs.
9.3415 €
50 pcs.
8.7108 €
100 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded rod , 3141136, OBO Bettermann
Threaded rod to DIN 976, Steel, Electrogalvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M8 | |
| Length | 2000 mm | |
| diameter | 8 mm | |
| Material | steel | |
| Standard number | DIN 976 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |