3141048 | OBO Bettermann
Threaded rod, M6, Ø 6 mm, 2000 mm, steel, DIN 976, 3141048
Order No.: 46P2402
MPN:
3141048
TR M6 2M G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3312 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.31 € *
Price list
Quantity
Price per unit*
10 pcs.
5.3312 €
50 pcs.
4.9742 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded rod , 3141048, OBO Bettermann
Threaded rod to DIN 976, Steel, Electrogalvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M6 | |
| Length | 2000 mm | |
| diameter | 6 mm | |
| Material | steel | |
| Standard number | DIN 976 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |