3141047 | OBO Bettermann
Threaded rod, M6, Ø 6 mm, 1000 mm, steel, DIN 976, 3141047
Order No.: 46P2401
EAN: 4012180236595
MPN:
3141047
TR M6 1M G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Available in 5 Days: 21 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9631 €
50 pcs.
2.7608 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded rod , 3141047, OBO Bettermann
Threaded rod to DIN 976, Steel, Electrogalvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded rod | |
| Thread size | M6 | |
| Length | 1000 mm | |
| diameter | 6 mm | |
| Material | steel | |
| Standard number | DIN 976 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |