6116991 | OBO Bettermann
Flex duct holder, black, 6116991
Order No.: 46P2115
EAN: 4012195714415
MPN:
6116991
DBZ-FLKB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3395 € *
Available: 1 pcs.
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
10 pcs.
13.2328 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexkanal holder, 6116991, OBO Bettermann
The 6116991 is a flexkanal holder for deskbox, type DB, for secure connection of a flexkanal to the deskbox. This product is particularly suitable for the direct supply of workstations with energy, communication and data technology connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Colour | black | |
| Length | 48 mm | |
| Width | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |