6116979 | OBO Bettermann
Table clamp, black, 6116979
Order No.: 46P2114
EAN: 4012195714354
MPN:
6116979
DBZ-BZ75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1542 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.15 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1542 €
10 pcs.
28.9289 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening clamp, 6116979, OBO Bettermann
The 6116979 is a fastening clamp for mounting a deskbox type DB- on the tabletop. This product is suitable for the direct supply of workstations with energy, communication and data technology connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Colour | black | |
| Length | 71 mm | |
| Width | 51 mm | |
| Depth | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |