6116976 | OBO Bettermann
Table clamp, black, 6116976
Order No.: 46P2113
EAN: 4012195714347
MPN:
6116976
DBZ-BZ40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9412 € *
Available: 1 pcs.
Total Price:
27.94 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9412 €
10 pcs.
25.9420 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening clamp, 6116976, OBO Bettermann
The 6116976 is a fastening clamp for mounting a deskbox type DB- on the tabletop. This product is suitable for the direct supply of workstations with energy, communication and data technology connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Colour | black | |
| Length | 71 mm | |
| Width | 51 mm | |
| Depth | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |