6116918 | OBO Bettermann
Table power strip, 4-way, 3 m, black/silver, 6116918
Order No.: 46P2105
EAN: 4012195875239
MPN:
6116918
DB-0A3 D22SR2K
As a private customer, you can buy this item as soon as we have it back in stock.
Deskbox, 6116918, OBO Bettermann
The 6116918 is a deskbox with 2 RJ45 couplers, connection cable, cable outlet on the left and right housing cover, freely placeable using non-slip support points.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 4 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Colour | black/silver | |
| Length | 300 mm | |
| Width | 73 mm | |
| Depth | 70 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |