5098600 | OBO Bettermann
Surge protection device, 1 A, 5 VAC, 5098600
Order No.: 46P2163
EAN: 4012195578369
MPN:
5098600
FLD 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.5494 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
114.55 € *
Price list
Quantity
Price per unit*
1 pcs.
114.5494 €
5 pcs.
106.3741 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge protection, 5098600, OBO Bettermann
Surge protection for use in measurement and control technology. With installation-friendly, screwless connection terminals.
Features
- Medium and fine protection
- Standard design for single core systems
- Two-stage protection circuit
- With inductive decoupling in the longitudinal branch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 1 A | |
| Voltage | 5 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |