5098571 | OBO Bettermann
Surge protection device, 0.45 A, 5 VAC, 5098571
Order No.: 46P2161
EAN: 4012195578345
MPN:
5098571
FRD 5 HF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.1559 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
116.16 € *
Price list
Quantity
Price per unit*
1 pcs.
116.1559 €
5 pcs.
107.8616 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge protection, 5098571, OBO Bettermann
Surge protection for use in measuring, control and regulation systems. With installation-friendly, screwless connection terminals.
Features
- Basic, medium and fine protection
- Two-stage protection circuit with high lightning current carrying capacity
- High transmission frequency up to 100 MHz
- Suitable for all bus systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 0.45 A | |
| Voltage | 5 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |