5098557 | OBO Bettermann
Surge protection device, 0.2 A, 110 VAC, 5098557
Order No.: 46P2160
EAN: 4012195578338
MPN:
5098557
FRD 110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.5510 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
110.55 € *
Price list
Quantity
Price per unit*
1 pcs.
110.5510 €
5 pcs.
102.6613 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge protection, 5098557, OBO Bettermann
Surge protection for use in measurement and control technology. With installation-friendly, screwless connection terminals.
Features
- Medium and fine protection
- Standard design for double core systems
- Two-stage protection circuit
- With ohmic decoupling in the longitudinal branch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 0.2 A | |
| Voltage | 110 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |