5097820 | OBO Bettermann
MSR surge protection device, 20 A, 24 VAC, 5097820
Order No.: 46P2175
EAN: 4012195578185
MPN:
5097820
VF24-AC/DC-FS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.7569 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
101.76 € *
Price list
Quantity
Price per unit*
1 pcs.
101.7569 €
5 pcs.
94.4860 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge protection, 5097820, OBO Bettermann
Surge protection / fine power protection, type 3, to EN 61643-11 with remote signalling. With easy mounting, screwless connection terminals and remote signaling.
Features
- Remote signalling, potential-free changeover contact, for function monitoring
- Suitable for DC and AC voltage systems
- With visual function display
- In a space-saving 17.5 mm grid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MSR surge protection device | |
| Rated current | 20 A | |
| Voltage | 24 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |