5097623 | OBO Bettermann
MSR surge protection device, 20 A, 60 VAC, 5097623
Order No.: 46P2172
EAN: 4012195578147
MPN:
5097623
VF60-AC/DC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.5832 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
89.58 € *
Price list
Quantity
Price per unit*
1 pcs.
89.5832 €
5 pcs.
83.1810 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge protection, 5097623, OBO Bettermann
Surge protective device/fine protection type 3 to EN 61643-11. With installation-friendly, screwless connection terminals.
Features
- Suitable for DC and AC voltage systems
- With visual function display
- In a space-saving 17.5 mm grid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MSR surge protection device | |
| Rated current | 20 A | |
| Voltage | 60 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |