5097447 | OBO Bettermann
Combination arrester, 900 VDC, 5097447
Order No.: 46P2151
EAN: 4012195478683
MPN:
5097447
V25-B+C 3-PH900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
379.8123 € *
Standard delivery time from the manufacturer is: 8 Weeks
PV combination arrester, 5097447, OBO Bettermann
Combination arrester V25, 900 V DC for photovoltaic systems. With visual function display for use in distributor housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination arrester | |
| Voltage | 900 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |