5096950 | OBO Bettermann
Combination arrester, 255 VAC, 5096950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.6345 € *
Available in 5 Days: 10 pcs. - if ordered today
The type 1+2 combination arresters are connected to the 40mm busbar system in the mains-side connection compartment of the meter cabinet and thus protect the system directly at the feed point. They easily meet the requirements of VDE-AR-N 4100 for surge protection devices in the pre-meter area. OBO offers the right surge protection solution for every application, whether in buildings with or without external lightning protection, whether for TT or TN-C networks. Each variant is available with and without remote signalling contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination arrester | |
| Voltage | 255 VAC | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |