5095383 | OBO Bettermann
Surge arrester in housing, 280 VAC, 5095383
Order No.: 46P1974
EAN: 4012196423200
MPN:
5095383
VG-V20-3+NPE-280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.1524 € *
Standard delivery time from the manufacturer is: 8 Weeks
Surge arrester in housing, 5095383, OBO Bettermann
Surge arrester V20 in housing, 1-pole + NPE, 280 V for surge voltage protection equipotential bonding to VDE 0100-443.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester in housing | |
| Voltage | 280 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |