5095281 | OBO Bettermann
Surge arrester, 280 VAC, 5095281
Order No.: 46P1966
EAN: 4012196162000
MPN:
5095281
V20-1+FS-280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.4801 € *
Standard delivery time from the manufacturer is: 4 Weeks
Surge arrester, 5095281, OBO Bettermann
Surge arrester V20, 1-pole with remote signalling, 280 V for voltage protection equipotential bonding to VDE 0100-443.
Features
- Discharge capacity to 40 kA (8/20) per pole through high-performance varistors
- Modular connectable arrester with cut-off unit and visual status display
- Locking mechanism with vibration protection and voltage keying
- With potential-free changeover contact for remote signalling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 280 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |