5095163 | OBO Bettermann
Surge arrester, 280 VAC, 5095163
Order No.: 46P1961
EAN: 4012196159826
MPN:
5095163
V20-3-280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.4893 € *
Standard delivery time from the manufacturer is: 1 Week
Surge arrester, 5095163, OBO Bettermann
Surge arrester, type 2 for voltage protection equipotential bonding to VDE 0100-443.
Features
- Discharge capacity to 40 kA (8/20) per pole through high-performance varistors
- Modular connectable arrester with cut-off unit and visual status display
- Locking mechanism with vibration protection and voltage keying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 280 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |