5094576 | OBO Bettermann
Surge arrester in housing, 600 VDC, 5094576
Order No.: 46P2154
EAN: 4012195709084
MPN:
5094576
V20-C 3PHFS-600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.9174 € *
Standard delivery time from the manufacturer is: 6 Weeks
Surge protection, 5094576, OBO Bettermann
Surge protection V20, 600 V DC for PV systems. Complete unit, consisting of plug-in varistor arrester with cut-off unit and remote signaling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 600 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |