5094242 | OBO Bettermann
PV surge protection device, 50 A, 1500 VDC, 5094242
Order No.: 46P2148
EAN: 4012196603749
MPN:
5094242
V-PV-T1+2-1500FS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.494 € *
Standard delivery time from the manufacturer is: 6 Weeks
Surge protection device, 5094242, OBO Bettermann
PV complete block 1500 V DC for lightning and surge protection of PV systems, with potential-free changeover contact for remote signaling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PV surge protection device | |
| Rated current | 50 A | |
| Voltage | 1500 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85354000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |