5093625 | OBO Bettermann
Combination arrester, 600 VDC, 5093625
Order No.: 46P2150
EAN: 4012195709022
MPN:
5093625
V50-B+C 3PHFS600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
443.0132 € *
Standard delivery time from the manufacturer is: 6 Weeks
PV combination arrester, 5093625, OBO Bettermann
Combination arrester V50, 600 V DC for photovoltaic systems. With visual function display for use in distributor housings and remote signaling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination arrester | |
| Voltage | 600 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |