5093511 | OBO Bettermann
Combination arrester, 280 VAC, 5093511
Order No.: 46P1954
EAN: 4012196412969
MPN:
5093511
V50-3-280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
388.8563 € *
Standard delivery time from the manufacturer is: 4 Weeks
Combination arrester, 5093511, OBO Bettermann
Lightning current combination arrester, type 1+2.
Features
- Modular, plug-in arrestor with cut-off unit and visual status display
- Locking mechanism with vibration protection and voltage keying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination arrester | |
| Voltage | 280 VAC | |
| Connection | pluggable | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |