5081690 | OBO Bettermann
Data line protection device, 0.2 A, 170 V, 5081690
Order No.: 46P2182
EAN: 4012196034352
MPN:
5081690
TD-4/I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.2408 € *
Available in 5 Days: 7 pcs. - if ordered today
Data cable protection device, 5081690, OBO Bettermann
Data cable protection device for telecommunications equipment.
Features
- Low protection level at a high current load
- "Push-in" terminals for quick installation
- Bandwidth-optimised for secure transmission
- Surface mounting
- Visual function display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data line protection device | |
| Rated current | 0.2 A | |
| Voltage | 170 V | |
| Connection | push-in | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |