6408970 | OBO Bettermann
Combination nut, M6, W 10 mm, H 6 mm, inner Ø 6 mm, stainless steel, 6408970
Order No.: 46P2368
EAN: 4012196078615
MPN:
6408970
KM M6 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 1 Week
Combination nut, 6408970, OBO Bettermann
Combination nut with washer based on EN 1661 Stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination nut | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Height | 6 mm | |
| Inner diameter | 6 mm | |
| spanner size | 10 mm | |
| Mounting hole size | 6 mm | |
| Material | stainless steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |