6408920 | OBO Bettermann
Combination nut, M8, W 13 mm, H 8 mm, inner Ø 8 mm, stainless steel, 6408920
Order No.: 46P2365
EAN: 4012195910961
MPN:
6408920
KM M8 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 4 Weeks
Combination nut, 6408920, OBO Bettermann
Combination nut with washer based on EN 1661.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 8 mm | |
| Inner diameter | 8 mm | |
| spanner size | 13 mm | |
| Mounting hole size | 8 mm | |
| Material | stainless steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |