6408737 | OBO Bettermann
Washer, M12, H 4 mm, inner Ø 13.5 mm, outer Ø 44 mm, steel, 6408737
Order No.: 46P2305
EAN: 4012196480135
MPN:
6408737
DIN440 14 F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 1 Week
Large washer, 6408737, OBO Bettermann
Washer of particularly large outer diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M12 | |
| Height | 4 mm | |
| Inner diameter | 13.5 mm | |
| Outer diameter | 44 mm | |
| Mounting hole size | 13.5 mm | |
| Material | steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |