6408702 | OBO Bettermann

Washer, M6, H 2 mm, inner Ø 6.6 mm, outer Ø 22 mm, steel, 6408702

Order No.: 46P2302
EAN: 4012196479955
MPN:
6408702
DIN440 7 F
6408702 OBO Bettermann Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
66.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.6664 €

Large washer, 6408702, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Filter Property Value
Version washer
Thread size M6
Height 2 mm
Inner diameter 6.6 mm
Outer diameter 22 mm
Mounting hole size 6.6 mm
Material steel
Colour metal
Logistics
Property Value
Customs tariff number 73182200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes