3405089 | OBO Bettermann
Spring washer, M8, H 2.6 mm, inner Ø 8.3 mm, outer Ø 14.8 mm, stainless steel, DIN 128 A, 3405089
Order No.: 46P2322
EAN: 4012195909712
MPN:
3405089
LWS M8 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 4 Weeks
Lock washer, 3405089, OBO Bettermann
Lock washer according to DIN 128, shape A stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring washers | |
| Thread size | M8 | |
| Height | 2.6 mm | |
| Inner diameter | 8.3 mm | |
| Outer diameter | 14.8 mm | |
| Mounting hole size | 8.3 mm | |
| Material | stainless steel | |
| Colour | metal | |
| Standard number | DIN 128 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |