3405087 | OBO Bettermann

Spring washer, M8, H 2.6 mm, inner Ø 8.3 mm, outer Ø 14.8 mm, steel, DIN 128 A, 3405087

Order No.: 46P2318
EAN: 4012195302353
MPN:
3405087
LWS M8 G
3405087 OBO Bettermann Nuts, Washers, Rings Image 1
3405087 OBO Bettermann Nuts, Washers, Rings Image 2
3405087 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2202 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2202 €

Lock washer, 3405087, OBO Bettermann

Lock washer according to DIN 128, shape A.

Technical specifications
Filter Property Value
Version spring washers
Thread size M8
Height 2.6 mm
Inner diameter 8.3 mm
Outer diameter 14.8 mm
Mounting hole size 8.3 mm
Material steel
Colour metal
Standard number DIN 128 A
Logistics
Property Value
Customs tariff number 73182100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes