3404381 | OBO Bettermann

Serrated lock washer, M10, H 2.7 mm, inner Ø 10.5 mm, outer Ø 18 mm, stainless steel, DIN 6798 A, 3404381

Order No.: 46P2313
EAN: 4012196095520
MPN:
3404381
SWS M10 A4
3404381 OBO Bettermann Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.4760 €

Serrated washer, 3404381, OBO Bettermann

Serrated washer to DIN 6798, shape A.

Technical specifications
Filter Property Value
Version serrated lock washer
Thread size M10
Height 2.7 mm
Inner diameter 10.5 mm
Outer diameter 18 mm
Mounting hole size 10.5 mm
Material stainless steel
Colour metal
Standard number DIN 6798 A
Logistics
Property Value
Customs tariff number 73182100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes