3404372 | OBO Bettermann
Serrated lock washer, M6, H 2.1 mm, inner Ø 6.4 mm, outer Ø 11 mm, stainless steel, DIN 6798 A, 3404372
Order No.: 46P2311
EAN: 4012196095506
MPN:
3404372
SWS M6 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2630 € *
Standard delivery time from the manufacturer is: 1 Week
Serrated washer, 3404372, OBO Bettermann
Serrated washer to DIN 6798, shape A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated lock washer | |
| Thread size | M6 | |
| Height | 2.1 mm | |
| Inner diameter | 6.4 mm | |
| Outer diameter | 11 mm | |
| Mounting hole size | 6.4 mm | |
| Material | stainless steel | |
| Colour | metal | |
| Standard number | DIN 6798 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |