3404331 | OBO Bettermann

Serrated lock washer, M6, H 2.1 mm, inner Ø 6.4 mm, outer Ø 11 mm, stainless steel, DIN 6798 A, 3404331

Order No.: 46P2315
EAN: 4012195301936
MPN:
3404331
SWS M6 A2
3404331 OBO Bettermann Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2737 €

Serrated washer, 3404331, OBO Bettermann

Serrated washer to DIN 6798, shape A stainless steel, rustproof.

Technical specifications
Filter Property Value
Version serrated lock washer
Thread size M6
Height 2.1 mm
Inner diameter 6.4 mm
Outer diameter 11 mm
Mounting hole size 6.4 mm
Material stainless steel
Colour metal
Standard number DIN 6798 A
Logistics
Property Value
Customs tariff number 73182100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes