3404102 | OBO Bettermann
Serrated lock washer, M10, H 2.7 mm, inner Ø 10.5 mm, outer Ø 18 mm, steel, DIN 6798 A, 3404102
Order No.: 46P2309
EAN: 4012196480135
MPN:
3404102
SWS M10 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 3 Weeks
Serrated washer, 3404102, OBO Bettermann
Serrated washer to DIN 6798, shape A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated lock washer | |
| Thread size | M10 | |
| Height | 2.7 mm | |
| Inner diameter | 10.5 mm | |
| Outer diameter | 18 mm | |
| Mounting hole size | 10.5 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 6798 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |