3404080 | OBO Bettermann
Serrated lock washer, M8, H 2.4 mm, inner Ø 8.4 mm, outer Ø 15 mm, steel, DIN 6798 A, 3404080
Order No.: 46P2308
EAN: 4012196480135
MPN:
3404080
SWS M8 G
Unit Price (€ / pc.)
0.3094 € *
Available: 82 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2808 €
50 pcs.
0.2642 €
100 pcs.
0.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Serrated washer, 3404080, OBO Bettermann
Serrated washer to DIN 6798, shape A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated lock washer | |
| Thread size | M8 | |
| Height | 2.4 mm | |
| Inner diameter | 8.4 mm | |
| Outer diameter | 15 mm | |
| Mounting hole size | 8.4 mm | |
| Material | steel | |
| Colour | metal | |
| Standard number | DIN 6798 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |