3404056 | OBO Bettermann

Serrated lock washer, M5, H 1.8 mm, inner Ø 5.3 mm, outer Ø 10 mm, steel, DIN 6798 A, 3404056

Order No.: 46P2306
EAN: 4012196480135
MPN:
3404056
SWS M5 G
3404056 OBO Bettermann Nuts, Washers, Rings Image 1
3404056 OBO Bettermann Nuts, Washers, Rings Image 2
3404056 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1309 €

Serrated washer, 3404056, OBO Bettermann

Serrated washer to DIN 6798, shape A.

Technical specifications
Filter Property Value
Version serrated lock washer
Thread size M5
Height 1.8 mm
Inner diameter 5.3 mm
Outer diameter 10 mm
Mounting hole size 5.3 mm
Material steel
Colour metal
Standard number DIN 6798 A
Logistics
Property Value
Customs tariff number 73182100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes