3403175 | OBO Bettermann
Large area disk, M10, H 1.5 mm, inner Ø 10.5 mm, outer Ø 40 mm, stainless steel, 3403175
Order No.: 46P2293
EAN: 4012195946298
MPN:
3403175
WS M10 D40 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Available: 90 pcs.
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2852 €
50 pcs.
1.1781 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Fender washer, 3403175, OBO Bettermann
Washer of particularly large outer diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | large area disk | |
| Thread size | M10 | |
| Height | 1.5 mm | |
| Inner diameter | 10.5 mm | |
| Outer diameter | 40 mm | |
| Mounting hole size | 10.5 mm | |
| Material | stainless steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |