3403165 | OBO Bettermann
Large area disk, M10, H 1.5 mm, inner Ø 10.5 mm, outer Ø 30 mm, steel, 3403165
Order No.: 46P2288
EAN: 4012195868330
MPN:
3403165
WS M10 G30 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.22 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4522 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Fender washer, 3403165, OBO Bettermann
Washer of particularly large outer diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | large area disk | |
| Thread size | M10 | |
| Height | 1.5 mm | |
| Inner diameter | 10.5 mm | |
| Outer diameter | 30 mm | |
| Mounting hole size | 10.5 mm | |
| Material | steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |