3403155 | OBO Bettermann

Large area disk, M10, H 1.5 mm, inner Ø 10.5 mm, outer Ø 30 mm, stainless steel, 3403155

Order No.: 46P2292
EAN: 4012195944393
MPN:
3403155
WS M10 D30 A2
3403155 OBO Bettermann Nuts, Washers, Rings Image 1
3403155 OBO Bettermann Nuts, Washers, Rings Image 2
3403155 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
76.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.7616 €

Fender washer, 3403155, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Filter Property Value
Version large area disk
Thread size M10
Height 1.5 mm
Inner diameter 10.5 mm
Outer diameter 30 mm
Mounting hole size 10.5 mm
Material stainless steel
Colour metal
Logistics
Property Value
Customs tariff number 73182200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes